
RBQ30TB45BHZC9 | |
|---|---|
DigiKey Part Number | 846-RBQ30TB45BHZC9-ND |
Manufacturer | |
Manufacturer Product Number | RBQ30TB45BHZC9 |
Description | DIODE SCHOTTKY 45V 30A TO220FN2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole TO-220FN-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FN-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,75300 € | 17,53 € |
| 100 | 1,31150 € | 131,15 € |
| 500 | 1,06628 € | 533,14 € |
| 1.000 | 1,02367 € | 1.023,67 € |
| 2.000 | 1,01144 € | 2.022,88 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







