5094-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5094-0-00-15-00-00-03-0

DigiKey Part Number
54-5094-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5094-0-00-15-00-00-03-0
Description
PRESS-FIT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.010" (0.25mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.010" (0.25mm) Dia
Pin Size - Below Flange
0.010" (0.25mm) Dia
Length - Above Flange
0.076" (1.93mm)
Length - Below Flange
0.076" (1.93mm)
Length - Overall
0.199" (5.06mm)
Flange Diameter
0.026" (0.66mm)
Mounting Hole Diameter
0.025" (0.64mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.803
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31700 €3,17 €
250,29760 €7,44 €
500,28320 €14,16 €
1000,26960 €26,96 €
2500,25268 €63,17 €
5000,24060 €120,30 €
1.0000,22911 €229,11 €
3.0000,21202 €636,06 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €