
MTFC64GBCAQTC-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC64GBCAQTC-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GBCAQTC-AIT |
Description | IC FLASH 512GBIT EMMC |
Customer Reference | |
Detailed Description | Memory IC 512Gbit eMMC 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Memory Format | Supplier Device Package 153-LFBGA (11.5x13) |
Memory Size | Base Product Number |
| Tray: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,70000 € | 100,70 € |
| 10 | 92,85900 € | 928,59 € |
| 25 | 89,80160 € | 2.245,04 € |
| 50 | 87,53020 € | 4.376,51 € |
| Unit Price without VAT: | 100,70000 € |
|---|---|
| Unit Price with VAT: | 119,83300 € |









