
FEMC064GBA-E540 | |
|---|---|
DigiKey Part Number | 3052-FEMC064GBA-E540-ND |
Manufacturer | |
Manufacturer Product Number | FEMC064GBA-E540 |
Description | IC FLSH 512GBIT EMMC 5.1 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 31,70500 € | 63,41 € |
| Unit Price without VAT: | 31,70500 € |
|---|---|
| Unit Price with VAT: | 37,72895 € |





