
MTFC256GBCAQTC-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC256GBCAQTC-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GBCAQTC-AAT |
Description | IC FLASH 2TBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |
| Tray: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,24000 € | 173,24 € |
| 10 | 159,53100 € | 1.595,31 € |
| 25 | 154,22960 € | 3.855,74 € |
| 50 | 150,30500 € | 7.515,25 € |
| Unit Price without VAT: | 173,24000 € |
|---|---|
| Unit Price with VAT: | 206,15560 € |











