ECS-.327-9-12RR-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-12RR-TR

DigiKey Part Number
XC3096TR-ND - Tape & Reel (TR)
XC3096CT-ND - Cut Tape (CT)
XC3096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-12RR-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-12RR-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85100 €8,51 €
250,77200 €19,30 €
500,73400 €36,70 €
1000,69920 €69,92 €
2500,64704 €161,76 €
1.0000,64268 €642,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60110 €1.803,30 €
6.0000,57629 €3.457,74 €
9.0000,56227 €5.060,43 €
15.0000,55932 €8.389,80 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €