PESD3V3L1BSLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD7V0L1BSLAZ

DigiKey Part Number
1727-PESD7V0L1BSLAZTR-ND - Tape & Reel (TR)
1727-PESD7V0L1BSLAZCT-ND - Cut Tape (CT)
1727-PESD7V0L1BSLAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD7V0L1BSLAZ
Description
TVS DIODE 7VWM 9.6VC DFN1006-2
Customer Reference
Detailed Description
9.6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD7V0L1BSLAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
9.6V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.700
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
500,04940 €2,47 €
1000,04280 €4,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €