X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6V3S1U2LP-7B

DigiKey Part Number
31-D6V3S1U2LP-7BTR-ND - Tape & Reel (TR)
31-D6V3S1U2LP-7BCT-ND - Cut Tape (CT)
31-D6V3S1U2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D6V3S1U2LP-7B
Description
TVS DIODE 6.3VWM X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
50A (8/20µs)
Power - Peak Pulse
575W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
255pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.035
Factory Stock: 180.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07300 €0,73 €
250,06320 €1,58 €
1000,05330 €5,33 €
2500,04852 €12,13 €
5000,04570 €22,85 €
1.0000,04336 €43,36 €
2.5000,04088 €102,20 €
5.0000,03939 €196,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03816 €381,60 €
20.0000,03715 €743,00 €
30.0000,03664 €1.099,20 €
50.0000,03608 €1.804,00 €
70.0000,03576 €2.503,20 €
100.0000,03544 €3.544,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €