
ESDU3121MXT5G | |
|---|---|
DigiKey Part Number | 488-ESDU3121MXT5GTR-ND - Tape & Reel (TR) 488-ESDU3121MXT5GCT-ND - Cut Tape (CT) 488-ESDU3121MXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU3121MXT5G |
Description | TVS DIODE 12VWM 22VC 2X2DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESDU3121MXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,04453 € | 44,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03511 € | 280,88 € |
| 16.000 | 0,03441 € | 550,56 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











