


NCV562SQ25T1G | |
|---|---|
DigiKey Part Number | 488-NCV562SQ25T1GTR-ND - Tape & Reel (TR) 488-NCV562SQ25T1GCT-ND - Cut Tape (CT) 488-NCV562SQ25T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV562SQ25T1G |
Description | IC REG LINEAR 2.5V 80MA SC-82AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV562SQ25T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,15032 € | 37,58 € |
| 500 | 0,14286 € | 71,43 € |
| 1.000 | 0,13672 € | 136,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12915 € | 387,45 € |
| 6.000 | 0,12544 € | 752,64 € |
| 9.000 | 0,12359 € | 1.112,31 € |
| 15.000 | 0,12153 € | 1.822,95 € |
| 21.000 | 0,12033 € | 2.526,93 € |
| 30.000 | 0,11917 € | 3.575,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











