2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
6-XDFN

EMI8141MUTAG

DigiKey Part Number
EMI8141MUTAGOSTR-ND - Tape & Reel (TR)
EMI8141MUTAGOSCT-ND - Cut Tape (CT)
EMI8141MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI8141MUTAG
Description
CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
EMI8141MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
6Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53100 €5,31 €
250,47800 €11,95 €
1000,41960 €41,96 €
2500,39180 €97,95 €
5000,37504 €187,52 €
1.0000,36170 €361,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33416 €1.002,48 €
6.0000,32606 €1.956,36 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €