
ECS-2520MVLC-333.3-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-333.3-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-333.3-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-333.3-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-333.3-BN-TR |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-333.3-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89720 € | 22,43 € |
| 50 | 0,86500 € | 43,25 € |
| 100 | 0,82910 € | 82,91 € |
| 250 | 0,78404 € | 196,01 € |
| 500 | 0,75160 € | 375,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72053 € | 720,53 € |
| 2.000 | 0,69077 € | 1.381,54 € |
| 3.000 | 0,67394 € | 2.021,82 € |
| 5.000 | 0,65333 € | 3.266,65 € |
| 7.000 | 0,64011 € | 4.480,77 € |
| 10.000 | 0,62639 € | 6.263,90 € |
| 12.000 | 0,61949 € | 7.433,88 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











