
EMMC32G-TS0A-01011 | |
|---|---|
DigiKey Part Number | 5625-EMMC32G-TS0A-01011-ND |
Manufacturer | |
Manufacturer Product Number | EMMC32G-TS0A-01011 |
Description | IC FLASH 256GBIT EMMC 153WFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 10 | 17,57400 € | 175,74 € |
| 25 | 17,02040 € | 425,51 € |
| 50 | 16,60420 € | 830,21 € |
| 100 | 16,19230 € | 1.619,23 € |
| 250 | 15,65624 € | 3.914,06 € |
| 500 | 15,25874 € | 7.629,37 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |










