153 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMC32G-TS0A-01001

DigiKey Part Number
5625-EMMC32G-TS0A-01001-ND
Manufacturer
Manufacturer Product Number
EMMC32G-TS0A-01001
Description
IC FLASH 256GBIT EMMC 153WFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,97000 €18,97 €
1017,57400 €175,74 €
2517,02040 €425,51 €
5016,60420 €830,21 €
15215,94599 €2.423,79 €
30415,54332 €4.725,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,97000 €
Unit Price with VAT:22,57430 €