


PCA9460AUKZ | |
|---|---|
DigiKey Part Number | 568-PCA9460AUKZTR-ND - Tape & Reel (TR) 568-PCA9460AUKZCT-ND - Cut Tape (CT) 568-PCA9460AUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9460AUKZ |
Description | POWER MANAGE IC (PMIC) FOR I.MX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for iMX8ULP 5V 1A 4 Buck + 5 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.86x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,43040 € | 60,76 € |
| 100 | 2,19650 € | 219,65 € |
| 250 | 2,08480 € | 521,20 € |
| 500 | 2,01750 € | 1.008,75 € |
| 1.000 | 1,96211 € | 1.962,11 € |
| 2.500 | 1,90363 € | 4.759,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,84189 € | 11.051,34 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |










