24 TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25UW51345GXDI00

DigiKey Part Number
1092-MX25UW51345GXDI00-ND
Manufacturer
Manufacturer Product Number
MX25UW51345GXDI00
Description
IC FLASH 512MBIT SPI/OC 24TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-BGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,38000 €7,38 €
106,86700 €68,67 €
256,65760 €166,44 €
506,49960 €324,98 €
1006,34220 €634,22 €
4805,99146 €2.875,90 €
9605,84000 €5.606,40 €
1.4405,75265 €8.283,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,38000 €
Unit Price with VAT:8,78220 €