


TPS7A1106PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A1106PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1106PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1106PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1106PDRVR |
Description | IC REG LINEAR 0.6V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1106PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66560 € | 16,64 € |
| 100 | 0,58810 € | 58,81 € |
| 250 | 0,55108 € | 137,77 € |
| 500 | 0,52876 € | 264,38 € |
| 1.000 | 0,51747 € | 517,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48770 € | 1.463,10 € |
| 6.000 | 0,47660 € | 2.859,60 € |
| 9.000 | 0,47104 € | 4.239,36 € |
| 15.000 | 0,46488 € | 6.973,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

