Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5255-2.5BM5-TR | |
|---|---|
DigiKey Part Number | MIC5255-2.5BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5255-2.5BM5-TR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5255-2.5BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (10Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-2.5YM5-TR | Microchip Technology | 11.281 | 576-2812-1-ND | 0,54000 € | Direct |
| TC1014-2.5VCT713 | Microchip Technology | 7.619 | TC1014-2.5VCT713CT-ND | 0,39000 € | Similar |
| TC1054-2.5VCT713 | Microchip Technology | 0 | TC1054-2.5VCT713-ND | 0,31664 € | Similar |
| TC1185-2.5VCT713 | Microchip Technology | 3.242 | TC11852.5VCT713CT-ND | 0,43000 € | Similar |
| TC2015-2.5VCTTR | Microchip Technology | 1.811 | 150-TC2015-2.5VCTTRCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29390 € | 881,70 € |
| 6.000 | 0,27152 € | 1.629,12 € |
| 9.000 | 0,26016 € | 2.341,44 € |
| 15.000 | 0,25701 € | 3.855,15 € |
| Unit Price without VAT: | 0,29390 € |
|---|---|
| Unit Price with VAT: | 0,34974 € |





