MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS73125DBVRG4 | |
|---|---|
DigiKey Part Number | TPS73125DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73125DBVRG4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73125DBVRG4 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73125DBVR | Texas Instruments | 9.975 | 296-46391-1-ND | 1,09000 € | MFR Recommended |
| MIC5255-2.5YD5-TR | Microchip Technology | 484 | 576-2811-1-ND | 0,54000 € | Similar |
| MIC5255-2.5YM5-TR | Microchip Technology | 11.281 | 576-2812-1-ND | 0,54000 € | Similar |
| MIC5301-2.5YD5-TR | Microchip Technology | 0 | 576-4861-1-ND | 0,74000 € | Similar |
| RT9193-25GB | Richtek USA Inc. | 42 | 1028-1015-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47953 € | 1.438,59 € |
| 6.000 | 0,46864 € | 2.811,84 € |
| 9.000 | 0,46319 € | 4.168,71 € |
| 15.000 | 0,45716 € | 6.857,40 € |
| Unit Price without VAT: | 0,47953 € |
|---|---|
| Unit Price with VAT: | 0,57064 € |







