


TPS73125DBVR | |
|---|---|
DigiKey Part Number | 296-46391-2-ND - Tape & Reel (TR) 296-46391-1-ND - Cut Tape (CT) 296-46391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73125DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73125DBVR Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,71400 € | 17,85 € |
| 100 | 0,63170 € | 63,17 € |
| 250 | 0,59244 € | 148,11 € |
| 500 | 0,56876 € | 284,38 € |
| 1.000 | 0,55838 € | 558,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52517 € | 1.575,51 € |
| 6.000 | 0,51338 € | 3.080,28 € |
| 9.000 | 0,50748 € | 4.567,32 € |
| 15.000 | 0,50093 € | 7.513,95 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

