


TC1185-2.5VCT713 | |
|---|---|
DigiKey Part Number | TC11852.5VCT713TR-ND - Tape & Reel (TR) TC11852.5VCT713CT-ND - Cut Tape (CT) TC11852.5VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1185-2.5VCT713 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1185-2.5VCT713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 25 | 0,36280 € | 9,07 € |
| 100 | 0,31960 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31957 € | 958,71 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



