RT9178-25GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Richtek USA Inc.
In Stock: 4.364
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51822 €
Datasheet

Similar


Microchip Technology
In Stock: 570
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.364
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.365
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.873
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.628
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.861
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.980
Unit Price: 0,62188 €
Datasheet

Similar


Texas Instruments
In Stock: 99.000
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.388
Unit Price: 0,92000 €
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9178-25GB

DigiKey Part Number
RT9178-25GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9178-25GB
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
70dB ~ 40dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes