Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6H92T-E/SN | |
|---|---|
DigiKey Part Number | MCP6H92T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6H92T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H92T-E/SN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6241HVCS8#PBF | Analog Devices Inc. | 269 | LTC6241HVCS8#PBF-ND | 6,34000 € | Similar |
| LTC6241HVCS8#TRPBF | Analog Devices Inc. | 5.979 | LTC6241HVCS8#TRPBFCT-ND | 6,34000 € | Similar |
| LTC6241HVHS8#PBF | Analog Devices Inc. | 103 | 505-LTC6241HVHS8#PBF-ND | 6,97000 € | Similar |
| LTC6241HVHS8#TRPBF | Analog Devices Inc. | 0 | LTC6241HVHS8#TRPBF-ND | 4,02785 € | Similar |
| LTC6241HVIS8#PBF | Analog Devices Inc. | 5.363 | 505-LTC6241HVIS8#PBF-ND | 6,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,51636 € | 5.003,99 € |
| Unit Price without VAT: | 1,51636 € |
|---|---|
| Unit Price with VAT: | 1,80447 € |





