Similar
Similar
Similar

TL972IDRG4 | |
|---|---|
DigiKey Part Number | TL972IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL972IDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL972IDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL972IDR | Texas Instruments | 1.782 | 296-22842-1-ND | 0,81000 € | MFR Recommended |
| MCP6H92-E/SN | Microchip Technology | 1.455 | MCP6H92-E/SN-ND | 1,99000 € | Similar |
| MCP6H92T-E/SN | Microchip Technology | 0 | MCP6H92T-E/SN-ND | 1,51636 € | Similar |
| OP262TRZ-EP | Analog Devices Inc. | 11 | OP262TRZ-EP-ND | 10,77000 € | Similar |
| TS972IDT | STMicroelectronics | 5.247 | 497-2317-1-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29150 € | 728,75 € |
| 5.000 | 0,28393 € | 1.419,65 € |
| 7.500 | 0,28014 € | 2.101,05 € |
| 12.500 | 0,27594 € | 3.449,25 € |
| 17.500 | 0,27348 € | 4.785,90 € |
| 25.000 | 0,27112 € | 6.778,00 € |
| Unit Price without VAT: | 0,29150 € |
|---|---|
| Unit Price with VAT: | 0,34689 € |






