
OPA2735AIDR | |
|---|---|
DigiKey Part Number | 296-47350-2-ND - Tape & Reel (TR) 296-47350-1-ND - Cut Tape (CT) 296-47350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2735AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2735AIDR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.6 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96500 € | 49,65 € |
| 25 | 4,59920 € | 114,98 € |
| 100 | 4,19580 € | 419,58 € |
| 250 | 4,07776 € | 1.019,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69156 € | 9.228,90 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


