MFR Recommended

OPA2735AIDG4 | |
|---|---|
DigiKey Part Number | OPA2735AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2735AIDG4 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2735AIDG4 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.6 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2735AID | Texas Instruments | 490 | 296-16770-5-ND | 8,44000 € | MFR Recommended |
| CA5260MZ | Renesas Electronics Corporation | 0 | CA5260MZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,34927 € | 502,39 € |
| Unit Price without VAT: | 3,34927 € |
|---|---|
| Unit Price with VAT: | 3,98563 € |



