MCP6H82T-E/SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 334
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.734
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 270
Unit Price: 6,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.264
Unit Price: 6,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: 6,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,99588 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.513
Unit Price: 6,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.185
Unit Price: 6,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 640
Unit Price: 6,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.838
Unit Price: 5,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.030
Unit Price: 1,84428 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 42.724
Unit Price: 1,57235 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.311
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 1,57235 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H82T-E/SN

DigiKey Part Number
MCP6H82T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6H82T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6H82T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
700µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
55 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8529ARZAnalog Devices Inc.334AD8529ARZ-ND4,15000 €Similar
AD8529ARZ-REELAnalog Devices Inc.3.734AD8529ARZ-REELCT-ND4,15000 €Similar
LTC6241HVCS8#PBFAnalog Devices Inc.270LTC6241HVCS8#PBF-ND6,29000 €Similar
LTC6241HVCS8#TRPBFAnalog Devices Inc.6.264LTC6241HVCS8#TRPBFCT-ND6,29000 €Similar
LTC6241HVHS8#PBFAnalog Devices Inc.103505-LTC6241HVHS8#PBF-ND6,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types