MFR Recommended
Similar

TLV2422IDR | |
|---|---|
DigiKey Part Number | TLV2422IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2422IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2422IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.3 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9102IDR | Texas Instruments | 34.384 | 296-TLV9102IDRCT-ND | 9,76000 € | MFR Recommended |
| MCP6H82-E/SN | Microchip Technology | 111 | MCP6H82-E/SN-ND | 18,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38264 € | 3.456,60 € |
| Unit Price without VAT: | 1,38264 € |
|---|---|
| Unit Price with VAT: | 1,64534 € |



