
AD8529ARZ-REEL | |
---|---|
DigiKey Part Number | AD8529ARZ-REELTR-ND - Tape & Reel (TR) AD8529ARZ-REELCT-ND - Cut Tape (CT) AD8529ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8529ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8529ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,94000 € | 4,94 € |
10 | 3,24500 € | 32,45 € |
25 | 2,80280 € | 70,07 € |
100 | 2,30280 € | 230,28 € |
250 | 2,05712 € | 514,28 € |
500 | 1,90602 € | 953,01 € |
1.000 | 1,85499 € | 1.854,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,85499 € | 4.637,47 € |
Unit Price without VAT: | 4,94000 € |
---|---|
Unit Price with VAT: | 5,87860 € |