Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6494T-E/STVAO | |
|---|---|
DigiKey Part Number | 150-MCP6494T-E/STVAOTR-ND - Tape & Reel (TR) 150-MCP6494T-E/STVAOCT-ND - Cut Tape (CT) 150-MCP6494T-E/STVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6494T-E/STVAO |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 530µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV654MT/NOPB | Texas Instruments | 469 | LMV654MT/NOPB-ND | 2,42000 € | Similar |
| NCV20034DR2G | onsemi | 1.840 | NCV20034DR2GOSCT-ND | 1,12000 € | Similar |
| TLV2464AIPW | Rochester Electronics, LLC | 813 | 2156-TLV2464AIPW-ND | 3,86000 € | Similar |
| TLV2464AMPWREP | Texas Instruments | 2.104 | 296-19522-1-ND | 10,41000 € | Similar |
| TLV2464CPW | Rochester Electronics, LLC | 266 | 2156-TLV2464CPW-ND | 2,02181 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63596 € | 4.089,90 € |
| Unit Price without VAT: | 1,63596 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |



