Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2464CPW | |
|---|---|
DigiKey Part Number | 296-26797-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464CPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CPW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-4ARUZ-RL | Analog Devices Inc. | 4.677 | 505-ADA4692-4ARUZ-RLCT-ND | 3,09000 € | Similar |
| LMV824DTBR2G | onsemi | 2.500 | LMV824DTBR2GOSCT-ND | 0,94000 € | Similar |
| MAX4094AUD+ | Analog Devices Inc./Maxim Integrated | 708 | MAX4094AUD+-ND | 5,76000 € | Similar |
| MCP6284T-E/ST | Microchip Technology | 2.623 | MCP6284T-E/STCT-ND | 1,55000 € | Similar |
| MCP6484-E/ST | Microchip Technology | 9.395 | MCP6484-E/ST-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,05227 € | 923,52 € |
| Unit Price without VAT: | 2,05227 € |
|---|---|
| Unit Price with VAT: | 2,44220 € |






