
TLV2464IPWR | |
|---|---|
DigiKey Part Number | 296-7575-2-ND - Tape & Reel (TR) 296-7575-1-ND - Cut Tape (CT) 296-7575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464IPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,29800 € | 22,98 € |
| 25 | 2,10800 € | 52,70 € |
| 100 | 1,90020 € | 190,02 € |
| 250 | 1,80088 € | 450,22 € |
| 500 | 1,78132 € | 890,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65130 € | 3.302,60 € |
| 4.000 | 1,61795 € | 6.471,80 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

