
NCV20034DR2G | |
|---|---|
DigiKey Part Number | NCV20034DR2GOSTR-ND - Tape & Reel (TR) NCV20034DR2GOSCT-ND - Cut Tape (CT) NCV20034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20034DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20034DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 275µA (x4 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74320 € | 18,58 € |
| 100 | 0,65800 € | 65,80 € |
| 250 | 0,61724 € | 154,31 € |
| 500 | 0,59272 € | 296,36 € |
| 1.000 | 0,58278 € | 582,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53515 € | 1.337,88 € |
| 5.000 | 0,52268 € | 2.613,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

