
MCP215XDM | |
|---|---|
DigiKey Part Number | MCP215XDM-ND |
Manufacturer | |
Manufacturer Product Number | MCP215XDM |
Description | EVAL BOARD FOR MCP2150 MCP2155 |
Customer Reference | |
Detailed Description | MCP2150, MCP2155 - IrDA Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | IrDA | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP2150, MCP2155 | |
Primary Attributes | IrDA Controller with PIC18F MCU | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - |




