
MCP2150-I/SS | |
|---|---|
DigiKey Part Number | MCP2150-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP2150-I/SS |
Description | IC IRDA STD CONTROLLER 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 20-SSOP |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol IRDA® | Supplier Device Package 20-SSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 25 | 3,84160 € | 96,04 € |
| 100 | 3,48460 € | 348,46 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

