Direct
Parametric Equivalent

MCP2155T-I/SS | |
|---|---|
DigiKey Part Number | MCP2155T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2155T-I/SS |
Description | IC IRDA PROTOCOL CONTRLR 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2155T-I/SS Models |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol IRDA® | Supplier Device Package 20-SSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2155-I/SS | Microchip Technology | 0 | MCP2155-I/SS-ND | 3,86112 € | Direct |
| MCP2150T-I/SS | Microchip Technology | 0 | MCP2150T-I/SS-ND | 3,86109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,86109 € | 6.177,74 € |
| Unit Price without VAT: | 3,86109 € |
|---|---|
| Unit Price with VAT: | 4,59470 € |


