Parametric Equivalent



MCP2150-I/P | |
|---|---|
DigiKey Part Number | MCP2150-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2150-I/P |
Description | IC IRDA STD CONTROLLER 18DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2150-I/P Models |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Protocol IRDA® | Supplier Device Package 18-PDIP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2155-I/P | Microchip Technology | 82 | MCP2155-I/P-ND | 4,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,03120 € | 403,12 € |
| Unit Price without VAT: | 4,03120 € |
|---|---|
| Unit Price with VAT: | 4,79713 € |


