Direct
Parametric Equivalent

MCP2150T-I/SO | |
|---|---|
DigiKey Part Number | MCP2150T-I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2150T-I/SO |
Description | IC IRDA STD CONTROLLER 18SOIC |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2150T-I/SO Models |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 7mA |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Protocol IRDA® | Supplier Device Package 18-SOIC |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2150-I/SO | Microchip Technology | 55 | MCP2150-I/SO-ND | 4,64000 € | Direct |
| MCP2155T-I/SO | Microchip Technology | 0 | MCP2155T-I/SO-ND | 3,89199 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 3,89199 € | 4.281,19 € |
| Unit Price without VAT: | 3,89199 € |
|---|---|
| Unit Price with VAT: | 4,63147 € |


