LMC7101BIM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 14.026
Unit Price: 0,53000 €
Datasheet

Direct


Microchip Technology
In Stock: 1.854
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.504
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.259
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.571
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 235
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.855
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.573
Unit Price: 3,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.577
Unit Price: 2,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.122
Unit Price: 1,27000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7101BIM5-TR

DigiKey Part Number
LMC7101BIM5ML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7101BIM5-TR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7101BIM5-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
0.11 mV
Mfr
Current - Supply
800µA
Series
Current - Output / Channel
300 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.3V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC7101BYM5-TRMicrochip Technology14.026576-2575-1-ND0,53000 €Direct
MIC5205-2.9YM5-TRMicrochip Technology1.854576-2737-1-ND0,25000 €Direct
LMC7101AIM5/NOPBTexas Instruments3.504LMC7101AIM5/NOPBCT-ND1,48000 €Similar
LMC7101AIM5X/NOPBTexas Instruments23.259LMC7101AIM5X/NOPBCT-ND1,03000 €Similar
LMC7101BIM5/NOPBTexas Instruments32LMC7101BIM5N/NOPBCT-ND1,30000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21915 €657,45 €
6.0000,20138 €1.208,28 €
9.0000,19235 €1.731,15 €
15.0000,18223 €2.733,45 €
21.0000,18060 €3.792,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21915 €
Unit Price with VAT:0,26079 €