
TS9511ILT | |
|---|---|
DigiKey Part Number | 497-10352-2-ND - Tape & Reel (TR) 497-10352-1-ND - Cut Tape (CT) 497-10352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9511ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS9511ILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101AYM5-TR | Microchip Technology | 6.172 | 576-2574-1-ND | 0,68000 € | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14.026 | 576-2575-1-ND | 0,53000 € | Similar |
| LMP7701MF/NOPB | Texas Instruments | 4.573 | LMP7701MF/NOPBCT-ND | 3,32000 € | Similar |
| LMP7701MFX/NOPB | Texas Instruments | 14.577 | 296-48150-1-ND | 2,42000 € | Similar |
| SM72501MF/NOPB | Texas Instruments | 9.200 | 296-40492-1-ND | 4,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83560 € | 20,89 € |
| 100 | 0,74140 € | 74,14 € |
| 250 | 0,69640 € | 174,10 € |
| 500 | 0,66934 € | 334,67 € |
| 1.000 | 0,66161 € | 661,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61948 € | 1.858,44 € |
| 6.000 | 0,60601 € | 3.636,06 € |
| 9.000 | 0,59926 € | 5.393,34 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |





