
LMC7101AIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7101AIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7101AIM5X/NOPBCT-ND - Cut Tape (CT) LMC7101AIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101AIM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AIM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55128 € | 137,82 € |
| 500 | 0,52906 € | 264,53 € |
| 1.000 | 0,51076 € | 510,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48816 € | 1.464,48 € |
| 6.000 | 0,47710 € | 2.862,60 € |
| 9.000 | 0,47155 € | 4.243,95 € |
| 15.000 | 0,46542 € | 6.981,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




