
LMC7101QM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101QM5/NOPBTR-ND - Tape & Reel (TR) LMC7101QM5/NOPBCT-ND - Cut Tape (CT) LMC7101QM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101QM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101QM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,07200 € | 26,80 € |
| 100 | 0,95490 € | 95,49 € |
| 250 | 0,89920 € | 224,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83795 € | 837,95 € |
| 2.000 | 0,81520 € | 1.630,40 € |
| 3.000 | 0,80379 € | 2.411,37 € |
| 5.000 | 0,79117 € | 3.955,85 € |
| 7.000 | 0,78378 € | 5.486,46 € |
| 10.000 | 0,77669 € | 7.766,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

