Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA080B-I/MS | |
|---|---|
DigiKey Part Number | 25AA080B-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 25AA080B-I/MS |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080B-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080BT-I/MS | Microchip Technology | 0 | 25AA080BT-I/MS-ND | 0,65966 € | Direct |
| 25AA080D-I/MS | Microchip Technology | 0 | 25AA080D-I/MS-ND | 0,65966 € | Direct |
| AT25080B-XHL-B | Microchip Technology | 75 | AT25080B-XHL-B-ND | 0,34000 € | Similar |
| AT25080B-XHL-T | Microchip Technology | 2.112 | AT25080B-XHL-TCT-ND | 0,37000 € | Similar |
| BR25H080FVM-2CTR | Rohm Semiconductor | 0 | BR25H080FVM-2CCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65966 € | 329,83 € |
| Unit Price without VAT: | 0,65966 € |
|---|---|
| Unit Price with VAT: | 0,78500 € |








