
M95080-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8682-2-ND - Tape & Reel (TR) 497-8682-1-ND - Cut Tape (CT) 497-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-WDW6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95080-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080C-I/ST | Microchip Technology | 23 | 25LC080C-I/ST-ND | 0,59000 € | Upgrade |
| 25LC080D-I/ST | Microchip Technology | 314 | 25LC080D-I/ST-ND | 0,59000 € | Upgrade |
| 25AA080B-I/ST | Microchip Technology | 721 | 25AA080B-I/ST-ND | 0,65000 € | Similar |
| 25AA080C-I/MS | Microchip Technology | 222 | 25AA080C-I/MS-ND | 0,59000 € | Similar |
| 25AA080CT-I/MS | Microchip Technology | 1.869 | 25AA080CT-I/MSCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,30720 € | 7,68 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,28632 € | 71,58 € |
| 500 | 0,27986 € | 139,93 € |
| 1.000 | 0,27336 € | 273,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26041 € | 1.041,64 € |
| 8.000 | 0,25401 € | 2.032,08 € |
| 12.000 | 0,25029 € | 3.003,48 € |
| 20.000 | 0,24565 € | 4.913,00 € |
| 28.000 | 0,24262 € | 6.793,36 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

