MFR Recommended
Similar

BR25H080FVM-2CTR | |
|---|---|
DigiKey Part Number | BR25H080FVM-2CTR-ND - Tape & Reel (TR) BR25H080FVM-2CCT-ND - Cut Tape (CT) BR25H080FVM-2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FVM-2CTR |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H080FVM-2CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,46010 € | 46,01 € |
| 250 | 0,44648 € | 111,62 € |
| 500 | 0,43616 € | 218,08 € |
| 1.000 | 0,42582 € | 425,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40956 € | 1.228,68 € |
| 6.000 | 0,39941 € | 2.396,46 € |
| 9.000 | 0,39354 € | 3.541,86 € |
| 15.000 | 0,38621 € | 5.793,15 € |
| 21.000 | 0,38143 € | 8.010,03 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




