CAT25080YI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.430
Unit Price: 12,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16846 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 14,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16846 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,46194 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,16846 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 €
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: 8,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: 14,70000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 3,74600 €
EEPROM Memory IC 8Kbit SPI 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25080YI-G

DigiKey Part Number
CAT25080YI-G-ND
Manufacturer
Manufacturer Product Number
CAT25080YI-G
Description
IC EEPROM 8KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25080YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable