
CAV25080YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25080YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25080YE-GT3CT-ND - Cut Tape (CT) 488-CAV25080YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25080YE-GT3 |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25080YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,42310 € | 42,31 € |
| 250 | 0,41072 € | 102,68 € |
| 500 | 0,40124 € | 200,62 € |
| 1.000 | 0,39177 € | 391,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32769 € | 983,07 € |
| 6.000 | 0,31959 € | 1.917,54 € |
| 9.000 | 0,31489 € | 2.834,01 € |
| 15.000 | 0,30904 € | 4.635,60 € |
| 21.000 | 0,30522 € | 6.409,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


