


MT8395IV/ZA | |
|---|---|
DigiKey Part Number | 5769-MT8395IV/ZATR-ND - Tape & Reel (TR) 5769-MT8395IV/ZACT-ND - Cut Tape (CT) 5769-MT8395IV/ZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8395IV/ZA |
Description | GENIO 1200 SOC INDUSTRIAL TEMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15) |
Datasheet | Datasheet |
Category | Speed 2GHz, 2.2GHz |
Manufacturer MediaTek | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1046-VFBGA |
Part Status Active | Supplier Device Package 1046-VFBGA (15x15) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,71000 € | 74,71 € |
| 10 | 62,33800 € | 623,38 € |
| 25 | 59,24880 € | 1.481,22 € |
| 100 | 55,85470 € | 5.585,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 52,05831 € | 78.087,46 € |
| Unit Price without VAT: | 74,71000 € |
|---|---|
| Unit Price with VAT: | 88,90490 € |










