ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
MT8390IV/KZA
MediaTek Genio – Genius At The Edge

MT8390IV/KZA

DigiKey Part Number
5769-MT8390IV/KZATR-ND - Tape & Reel (TR)
5769-MT8390IV/KZACT-ND - Cut Tape (CT)
5769-MT8390IV/KZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8390IV/KZA
Description
GENIO 700 SOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TJ)
Manufacturer
MediaTek
Package / Case
1204-VFBGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
1204-VFBGA (15x15)
Part Status
Active
Number of I/O
177
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Base Product Number
Speed
2GHz, 2.2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,30000 €67,30 €
1055,98500 €559,85 €
2553,16160 €1.329,04 €
10050,05870 €5.005,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50046,58837 €69.882,55 €
Manufacturers Standard Package
Unit Price without VAT:67,30000 €
Unit Price with VAT:80,08700 €