
453-00177C | |
|---|---|
DigiKey Part Number | 776-453-00177CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 453-00177C |
Description | MODULE, SONA MT320, MIMO, M.2 14 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 510.4Mbps | |
Power - Output | 21.72dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | I2S, PCM, SDIO | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT7921LSN | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 116-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,93928 € | 4.234,82 € |
| Unit Price without VAT: | 16,93928 € |
|---|---|
| Unit Price with VAT: | 20,15774 € |




